The GTCL030A28-75SX-RDS-LC is a 16-contact circular flange mount connector with a maximum voltage rating of 700VDC or 500VAC. It features a crimp termination method and a straight body orientation. The connector is designed for use in applications where a high level of reliability and durability is required, and is suitable for operating temperatures ranging from -55°C to 125°C.
Amphenol GTCL030A28-75SX-RDS-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol GTCL030A28-75SX-RDS-LC to view detailed technical specifications.
No datasheet is available for this part.