The Amphenol GTCL030AF32-76P(025) is a 19-contact circular connector with a flange mount design, suitable for operating temperatures between -55°C and 125°C. It features a maximum voltage rating of 700VDC and 500VAC. The connector has a straight body orientation and is terminated through crimping. It is designed for use with a single port and has a pin gender of RCP.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 19 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |