
This 19-contact flange mount receptacle features an aluminium body with cadmium plating, copper alloy and copper contacts with silver plating, and a crimp termination. It is not SVHC compliant. The receptacle is part of the GT series from Amphenol.
Sign in to ask questions about the Amphenol GTCL030F32-76P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol GTCL030F32-76P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 19 |
| Reach SVHC Compliant | No |
| Series | GT |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTCL030F32-76P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.