
This 35-position flange mount circular connector features an aluminium shell with a cadmium finish, and is rated for operation between -55°C and 125°C. The connector has 35 contacts with a circular shape and a crimp contact type, and is plated with silver. It is unshielded and has an IP67 rating for waterproof and dust tight performance. The connector is packaged in bulk and is compliant with the GT series and MIL-5015 derivative.
Sign in to ask questions about the Amphenol GTCL030F40-35P-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol GTCL030F40-35P-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | GT, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTCL030F40-35P-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.