This circular connector features a straight body orientation and a single port. It is designed for flange mount applications and is terminated through crimping. The operating temperature range is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Amphenol GTCL030G14S-11S(LC) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.