The GTCL030LCFZ14S-2S(B30)(LC) circular connector from Amphenol features a type of circular contact with a crimp termination method and a straight body orientation. It is designed for flange mounting and has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The connector has a maximum voltage rating of 250VDC and 200VAC and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Amphenol GTCL030LCFZ14S-2S(B30)(LC) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| RoHS Version | 2011/65/EU |