
This Amphenol GTCL030R40-56PW-LC connector features a green aluminium housing with a cadmium finish, supporting up to 85 positions. Constructed with aluminium and copper alloy components, it offers a maximum operating temperature range of -55°C to 125°C. The connector is designed for panel and flange mounting, providing a waterproof and dust-tight seal in accordance with IP67 ratings.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTCL030R40-56PW-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol GTCL030R40-56PW-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 85 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | GT, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTCL030R40-56PW-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.