The GTCL030RV32-76P(025) is a 19-contact circular connector with a flange mount design. It features a maximum voltage rating of 700VDC and can operate within a temperature range of -55°C to 125°C. The connector is designed for crimp termination and has a straight body orientation. It is suitable for applications requiring high voltage and temperature stability.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 19 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |