This circular connector features a black housing and an aluminium shell, with a crimp contact shape and a maximum operating temperature of 125°C. It is rated for IP67, waterproof and dust tight, and is suitable for panel and flange mounting. The connector has 55 positions and is packaged in bulk, with a shielding type of unshielded.
Checking distributor stock and pricing after the page loads.
Amphenol GTCL030RV32-AFPX-025-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 55 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | GT, MIL-5015 Derivative |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |