This cable mount circular connector features a PIN contact and crimp termination method with a straight body orientation. It operates between -55°C and 125°C. The connector has one port and is designed for cable mounting.
Checking distributor stock and pricing after the page loads.
Amphenol GTCL06-16S-4PX(025) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.