The GTCL06A32-AFPX is a 55-contact circular cable mount connector with a maximum voltage rating of 700VDC or 500VAC. It features a straight body orientation and a crimp termination method. The connector is designed for use in applications where a high level of reliability and durability are required. It has a operating temperature range of -55°C to 125°C, making it suitable for use in a variety of environments. The connector meets the requirements for use in general applications.
Checking distributor stock and pricing after the page loads.
Amphenol GTCL06A32-AFPX technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 55 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 55 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |