The GTCL06A32-AFPX-025-LC is a 55-contact circular connector designed for cable mounting applications. It has a maximum voltage rating of 700VDC and 500VAC, and operates within a temperature range of -55°C to 125°C. The connector features a straight body orientation and a crimp termination method.
Checking distributor stock and pricing after the page loads.
Amphenol GTCL06A32-AFPX-025-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 55 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 55 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.