The GTCL06AF28-75SX-B30-LC is a 16-contact circular connector with a crimp termination method and straight body orientation. It has a maximum operating temperature range of -55 to 125 degrees Celsius. The connector is suitable for use with a maximum voltage rating of 700VDC or 500VAC. It is a cable mount connector with a single port and a plug gender.
Amphenol GTCL06AF28-75SX-B30-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol GTCL06AF28-75SX-B30-LC to view detailed technical specifications.
No datasheet is available for this part.