The GTCL06CF18-10S-RDS-LC is a cable mount circular connector with a maximum operating voltage rating of 700VDC or 500VAC. It features a straight body orientation and a crimp termination method. This connector has four terminals and four contacts, with a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. The connector is designed for use in applications where high voltage and temperature ratings are required.
Amphenol GTCL06CF18-10S-RDS-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol GTCL06CF18-10S-RDS-LC to view detailed technical specifications.
No datasheet is available for this part.