This 7-pin circular cable mount connector features a straight body orientation and crimp termination method. It has a maximum operating temperature range of -55C to 125C and a maximum voltage rating of 1250VDC. The connector is designed for cable mount applications and has a pin contact gender. It is manufactured by Amphenol.
Checking distributor stock and pricing after the page loads.
Amphenol GTCL06CF24-2P(B30) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.