
The GTCL06CF24-9S is a 2-contact male crimp connector with an aluminium body and cadmium plating. It features copper alloy and copper contacts with silver plating. This connector is not SVHC compliant. It is part of the GT series and is designed for crimp termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTCL06CF24-9S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 2 |
| Reach SVHC Compliant | No |
| Series | GT |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTCL06CF24-9S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.