
This cable mount socket features a straight body orientation and crimp termination method. It has two terminals and one port, with a maximum operating temperature range of -55 to 125°C. The socket is rated for 1250VDC and 900VAC, with a product length of 75mm and diameter of 36.5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTCL06F18-3SW-RDS(025) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol GTCL06F18-3SW-RDS(025) technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Product Length (mm) | 75 |
| Product Diameter (mm) | 36.5 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 1250VDC|900VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTCL06F18-3SW-RDS(025) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.