
AMPHENOL GTCL06F20-27S-C3-B30 Circular Connector, GT Series, MIL-DTL-5015 Series Equivalent, Straight Plug, 14 Contacts
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Gender | Male |
| Number of Contacts | 14 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
