
This 35-contact circular connector features an aluminium shell and is rated for operation between -55°C and 125°C. The connector is unshielded and has a crimp contact type with a copper alloy material and silver plating. It is available in bulk packaging and is compliant with IP67, waterproof, and dust-tight ratings.
Sign in to ask questions about the Amphenol GTCL06F40-35P-B20-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol GTCL06F40-35P-B20-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | GT, MIL-5015 Derivative |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTCL06F40-35P-B20-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.