The GTCL06LCFZ20-4P-LC is a cable mount circular connector with a maximum operating temperature of 125°C and a maximum voltage rating of 1250VDC. It features a straight body orientation and a crimp termination method. The connector has 4 terminals and a single port, with a minimum operating temperature of -55°C. It is designed for use in high-voltage applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |