
This 35-contact circular connector features an aluminium shell with a cadmium finish, suitable for use in harsh environments. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is rated to IP67, making it waterproof and dust tight. The connector is available in bulk packaging and is not Reach SVHC compliant.
Sign in to ask questions about the Amphenol GTCL06R28-15S-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol GTCL06R28-15S-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | GT, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTCL06R28-15S-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.