
The GTCL06R36-5SX is a 4-position circular connector with a 36mm aluminium shell and cadmium plating. It features a crimp termination and is made from copper alloy contacts with silver plating. The connector meets the MIL-DTL-5015 military standard and is suitable for use in a variety of applications. The connector is manufactured by Amphenol and is available in a cable mount package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTCL06R36-5SX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Military Standard | MIL-DTL-5015 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Plating | Cadmium, Chromate |
| Reach SVHC Compliant | Unknown |
| Shell Material | Aluminium |
| Shell Size | 36 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTCL06R36-5SX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.