
This 35-position circular connector features a green housing and an aluminium shell with a cadmium finish. The connector's contacts are made of copper alloy with a silver plating and have a circular shape. The contacts are of the crimp type and are male in gender. The connector is designed for free-hanging mounting and is rated for operation between -55°C and 125°C.
Sign in to ask questions about the Amphenol GTCL06R40-35SW-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol GTCL06R40-35SW-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 35 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | GT, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTCL06R40-35SW-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.