This 38-contact circular connector features an aluminium body with copper and copper alloy contacts plated with gold and silver. It has a free-hanging mount and is rated for IP67, waterproof, and dust tight. The operating temperature range is -55°C to 125°C. The connector is packaged in bulk and is compliant with the specified ratings.
Amphenol GTCL06R40-AGS-025-B30 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold, Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 38 |
| Number of Positions | 38 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | GT, MIL-5015 Derivative |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTCL06R40-AGS-025-B30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.