This 9-position circular connector features a silver plated contact plating and operates within a temperature range of -55°C to 125°C. It is rated for IP67, waterproof, and dust tight applications. The connector is available in bulk packaging and can be mounted on panel, bulkhead, or front side nut.
Amphenol GTCL070-28-84P(014) technical specifications.
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 9 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | GT, MIL-5015 Derivative |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GTCL070-28-84P(014) to view detailed technical specifications.
No datasheet is available for this part.