The GTCL08A20-27S-LC is a 14-position circular crimp connector with a green housing. It features a crimp contact type and a circular contact shape. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in bulk packaging and is a derivative of the MIL-5015 series. The shell is made of aluminum with a cadmium finish and is unshielded.
Amphenol GTCL08A20-27S-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 14 |
| Packaging | Bulk |
| Series | GT, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Not Compliant |
No datasheet is available for this part.