The GTCL08A28-6SX-025-LC is a 3-contact circular cable mount connector with a right-angle body orientation and crimp termination method. It features a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 1250VDC or 900VAC. This connector is designed for use in high-reliability applications and is suitable for use in a variety of environments.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |