The GTCL08A28-75SX-025-LC is a 16-contact circular connector with a right-angle body orientation, suitable for cable mounting. It features a crimp termination method and a plug (PL) gender. The connector operates within a temperature range of -55°C to 125°C and has a maximum voltage rating of 700VDC or 500VAC. It is designed for use in general applications.
Amphenol GTCL08A28-75SX-025-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTCL08A28-75SX-025-LC to view detailed technical specifications.
No datasheet is available for this part.