
This Amphenol GTCL08CF24-5PW(025) is a 16-contact right-angle cable mount connector with a maximum operating voltage of 700VDC and a temperature range of -55 to 125°C. It features a crimp termination method and a circular body with a right-angle orientation. The connector has a product length of 85mm, depth of 44.5mm, and height of 44.5mm. It is designed for use in high-voltage applications and is suitable for use in a variety of industries.
Sign in to ask questions about the Amphenol GTCL08CF24-5PW(025) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol GTCL08CF24-5PW(025) technical specifications.
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 16 |
| Number of Ports | 1 |
| Product Length (mm) | 85 |
| Product Depth (mm) | 44.5 |
| Product Height (mm) | 44.5 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 700VDC|500VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTCL08CF24-5PW(025) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.