
Conn Circular PIN 25 POS Crimp RA Cable Mount 25 Terminal 1 Port
Amphenol GTCL08CF24-AJP-B30 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 25 |
| Reach SVHC Compliant | No |
| Series | GT |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.