This circular connector features a right-angle body orientation and crimp termination method. It has four SKT contacts and four PL contacts, with a single port and one cable mount. The operating temperature range is -55 to 125°C, and the maximum voltage rating is 700VDC or 500VAC.
Amphenol GTCL08F-18-10S(G96)-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.