Sign in to ask questions about the Amphenol GTCL08F-20-29S(024)LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol GTCL08F-20-29S(024)LC technical specifications.
| Contact Type | CRIMP |
| Gender | Male |
| Mount | Free Hanging, Cable |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | GT, MIL-5015 Derivative |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol GTCL08F-20-29S(024)LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.