The GTCL08F-28-15P(024)(LC) is a 35-contact circular cable mount connector from Amphenol. It features a right-angle body orientation and crimp termination method. The connector is designed for use in applications with operating temperatures ranging from -55 to 125°C. It has a maximum voltage rating of 700VDC and 500VAC.
Amphenol GTCL08F-28-15P(024)(LC) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 35 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 35 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.