FILTER UNIT, 80MM - More Details
Amphenol GTCL08F-28-16S-025-LC technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 20 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | UnconfirmedNo |
No datasheet is available for this part.