AMPHENOL GTCL08F32-AFS-B20-LC CONNECTOR, CIRCULAR, SIZE 32, 55WAY
Amphenol GTCL08F-32-AFS(B20)-LC technical specifications.
| Body Material | Aluminium |
| Gender | Male |
| Number of Contacts | 37 |
| Number of Positions | 55 |
| Reach SVHC Compliant | No |
| Series | GT |
| RoHS | Compliant |
No datasheet is available for this part.