Circular MIL Spec Connector 60P R/A PLUG PIN CRIMP SZ 40
Amphenol GTCL08F-40-62P(025)-LC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Military Standard | MIL-DTL-5015 |
| Number of Positions | 60 |
| Reach SVHC Compliant | Yes |
| Series | GT 5015 |
| Shell Material | Aluminium |
| Shell Size | 40 |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.