
This 19-contact male crimp termination circular connector features an aluminium body with cadmium plating, copper alloy and copper contacts with gold and silver plating. It is not SVHC compliant and is part of the GT series. The connector is designed for cable mount applications.
Checking distributor stock and pricing after the page loads.
Amphenol GTCL08F32-76P-B30 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, Silver |
| Gender | Male |
| Number of Contacts | 19 |
| Reach SVHC Compliant | No |
| Series | GT |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.