
The GTCL08R28-6S-LC-B20 is a 35-contact circular connector with an aluminium shell and cadmium plating. It features copper alloy and copper contacts with silver and gold plating, and is rated for operation between -55°C and 125°C. The connector is designed for free-hanging mounting and is available in bulk packaging. It meets IP67, waterproof, and dust-tight ratings.
Sign in to ask questions about the Amphenol GTCL08R28-6S-LC-B20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol GTCL08R28-6S-LC-B20 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver, Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 35 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | GT, MIL-5015 Derivative |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTCL08R28-6S-LC-B20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.