
This Amphenol GTCL08R40-53S(025) connector features a right-angle body orientation and 60 terminals for a secure connection. The cable mount design allows for easy installation and removal. The connector is rated for a maximum operating temperature of 125°C and a minimum of -55°C, ensuring reliable performance in various environments. It can handle a maximum voltage rating of 700VDC or 500VAC, making it suitable for high-voltage applications. The connector's circular shape and 60 contacts provide a secure and stable connection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTCL08R40-53S(025) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 60 |
| Number of Ports | 1 |
| Product Height (mm) | 91.2 |
| Product Diameter (mm) | 72.4 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 60 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 700VDC|500VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTCL08R40-53S(025) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.