
The GTCL08R40-85PW(025) is a 60-contact circular connector with a right-angle body orientation, designed for cable mounting. It has a maximum operating voltage rating of 700VDC and a temperature range of -55 to 125°C. The connector features 60 terminals and is terminated through crimping. It is suitable for use in a variety of applications requiring high voltage and temperature resistance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTCL08R40-85PW(025) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 60 |
| Number of Ports | 1 |
| Product Height (mm) | 91.2 |
| Product Diameter (mm) | 72.4 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 60 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 700VDC|500VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTCL08R40-85PW(025) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.