This circular socket features a straight body orientation and a crimp termination method. It has two contacts and is rated for a maximum operating temperature of 125°C and a maximum voltage rating of 700VDC or 500VAC. The socket is designed for use in applications where a jam nut mounting method is required. The product dimensions are 31.6mm in length, 41.3mm in depth, and 41.3mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTCY07R14S-9S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Product Length (mm) | 31.6 |
| Product Depth (mm) | 41.3 |
| Product Height (mm) | 41.3 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 700VDC|500VAC |
| Cage Code | 59PE0 |
| EU RoHS | No |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol GTCY07R14S-9S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.