
The Amphenol GTS00A18-1S(025) is a 10-contact SKT circular wall mount socket with a straight body orientation. This socket is designed for use in environments with operating temperatures ranging from -55 degrees Celsius to 125 degrees Celsius. It can withstand a maximum voltage of 700 volts DC or 500 volts AC. The socket is mounted to a wall and features a solder termination method. Its dimensions are 60 millimeters in length, 35 millimeters in depth, and 35 millimeters in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTS00A18-1S(025) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 10 |
| Number of Ports | 1 |
| Product Length (mm) | 60 |
| Product Depth (mm) | 35 |
| Product Height (mm) | 35 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | (700VDC|500VAC)/(250VDC|200VAC) |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTS00A18-1S(025) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.