This 4-contact wall mount receptacle features an aluminium body with cadmium plating and copper contacts with silver plating. It is not Reach SVHC compliant and not RoHS compliant. The termination type is solder. The receptacle is made of aluminium and has a cadmium plating on the body.
Amphenol GTS00A32-17PY technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 4 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GTS00A32-17PY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.