The GTS00AF20-17PY-025-116 is a wall mount circular connector with six contacts, featuring a straight body orientation and a solder termination method. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 700VDC. The connector is designed for use in applications requiring high voltage and temperature stability. It is manufactured by Amphenol and is a type of general-purpose circular connector.
Amphenol GTS00AF20-17PY-025-116 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTS00AF20-17PY-025-116 to view detailed technical specifications.
No datasheet is available for this part.