This is a 12-contact receptacle connector made from aluminium with a cadmium plating. It features copper and copper alloy contacts with silver plating. The connector is designed for wall mount applications and is available as a single unit. It is not compliant with Reach SVHC or RoHS regulations. The termination type is solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTS00AF28-9S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 12 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GTS00AF28-9S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.