The GTS00F18-7P is a wall mount circular connector with a single pin and a maximum voltage rating of 2450VDC or 1750VAC. It has a straight body orientation and a solder termination method. The connector operates within a temperature range of -55 to 125°C. It is designed for wall mount applications and features a single terminal.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 1 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 2450VDC|1750VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |