The GTS00F28-7P is a 2-contact wall mount circular connector from Amphenol, suitable for applications requiring high voltage and temperature ratings. It features a straight body orientation and solder termination method. The connector is rated for operation between -55°C and 125°C, and has a maximum voltage rating of 1250VDC or 900VAC. It is designed for use with a single port and has a pin contact gender.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |