
The GTS00RV-22-33S(025) from Amphenol is a wall mount circular socket with seven contacts. It features a straight body orientation and is designed for solder termination. This socket is rated for a maximum operating temperature range of -55 degrees Celsius to 125 degrees Celsius. It can handle a maximum voltage of 1250 volts DC or 900 volts AC, and 700 volts DC or 500 volts AC. The product measures 57 millimeters in length, 41 millimeters in depth, and 41 millimeters in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol GTS00RV-22-33S(025) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 7 |
| Number of Ports | 1 |
| Product Length (mm) | 57 |
| Product Depth (mm) | 41 |
| Product Height (mm) | 41 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 7 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTS00RV-22-33S(025) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.