The GTS01-20-17PY-023-116 is a cable mount circular connector with six contacts and a maximum operating voltage rating of 700VDC. It has a straight body orientation and a termination method of solder. The connector is designed for use in applications with operating temperatures ranging from -55 to 125°C. It features a pin contact gender and a termination method of solder. The connector is suitable for use in a variety of applications requiring a high voltage rating and reliable connections.
Amphenol GTS01-20-17PY-023-116 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTS01-20-17PY-023-116 to view detailed technical specifications.
No datasheet is available for this part.