The GTS01A22-1P(023) is a 2-contact circular connector with a pin contact gender and a straight body orientation. It is designed for cable mount applications and features a solder termination method. The connector operates within a temperature range of -55 to 125°C and is rated for a maximum voltage of 1250VDC or 900VAC.
Amphenol GTS01A22-1P(023) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.